
32-bit RISC microcontroller featuring a Coldfire core operating at 66MHz. This surface-mount device offers 512KB of FLASH memory and 64KB of RAM, with an access time of 66µs. Integrated peripherals include I2C, CAN, UART, SPI, USART, EBI/EMI interfaces, POR, PWM, WDT, DMA, and LVD. It operates at 3.3V with an internal oscillator and supports 142 programmable I/Os.
NXP MCF5216CVF66 technical specifications.
| Access Time | 66us |
| Package/Case | MAPBGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, CAN, UART, SPI, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 142 |
| Number of Programmable I/O | 142 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 450 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | MCF521X |
| Watchdog Timer | Yes |
| Weight | 0.028731oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MCF5216CVF66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
