
32-bit Coldfire microcontroller featuring an 80MHz core frequency. This surface mount IC offers 64KB of FLASH memory and 16KB of RAM, with a 3.3V operating supply voltage. Integrated peripherals include POR, PWM, WDT, LVD, and I2C, alongside multiple communication interfaces such as I2C, SPI, CAN, LIN, SCI, USB, and UART. The LQFP package provides 54 I/Os, with 43 programmable, and includes 10 timers/counters. This RoHS and Halogen Free component operates between -40°C and 85°C.
NXP MCF52210CAE80 technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, LIN, SCI, USB, UART |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Programmable I/O | 43 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | 56F8xxx |
| Watchdog Timer | Yes |
| Weight | 0.012224oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF52210CAE80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
