
32-bit RISC microcontroller featuring a Coldfire core operating at 66MHz. This FLASH-based MCU offers 128KB of FLASH memory and 16KB of RAM, with a 32-bit data bus. Integrated peripherals include I2C (2 channels), SPI (1 channel), USB, UART (2 channels), USART, 8 ADC channels, and 8 PWM channels. It supports surface mounting in an LQFP package, with an operating supply voltage of 3.3V and a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP MCF52211CAE66 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF52211CAE66 technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Halogen Free | Halogen Free |
| Height | 1.4mm |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 43 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 55 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 10 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 800 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCF5221X |
| Watchdog Timer | Yes |
| Weight | 0.012224oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF52211CAE66 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
