32-bit RISC microcontroller featuring a maximum clock frequency of 50 MHz. This industrial-grade component offers 16384 bytes of RAM and 131072 words of FLASH ROM. It includes 56 I/O lines, PWM channels, ADC, and DMA channels for versatile application integration. Operating within a temperature range of -40°C to 85°C, it requires a nominal supply voltage of 3.3V. The device is housed in a 64-terminal S-PQFP-G64 package with dimensions of 10mm x 10mm.
NXP MCF52211CAE80 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 56 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCF52211CAE80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.