
32-bit RISC microcontroller featuring a Coldfire core operating at 50MHz. This FLASH-based MCU offers 64KB of program memory and 8KB of RAM, with 56 I/O pins including 43 programmable. Integrated peripherals include I2C, UART, SPI, USB, USART, POR, PWM, WDT, DMA, and LVD. Designed for surface mounting in an LQFP package, it operates from 3V to 3.6V with an internal oscillator.
NXP MCF52212AE50 technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, UART, SPI, USB, USART |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 56 |
| Number of Programmable I/O | 43 |
| Number of Timers/Counters | 18 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 800 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MCF5221X |
| Watchdog Timer | Yes |
| Weight | 0.012224oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF52212AE50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.