
32-bit RISC microcontroller featuring a Coldfire core, operating at 50MHz. This integrated circuit offers 128KB of FLASH memory and 8KB of RAM, with a 32-bit data bus width. Equipped with I2C, UART, SPI, USB, and USART interfaces, it supports surface mount installation in an LQFP package. Key peripherals include POR, PWM, WDT, DMA, and LVD, with 56 I/Os available.
NXP MCF52213AE50 technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, UART, SPI, USB, USART |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 56 |
| Number of Programmable I/O | 43 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MCF5221X |
| Watchdog Timer | Yes |
| Weight | 0.012224oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF52213AE50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
