
32-bit RISC microcontroller featuring a Coldfire core, operating at up to 80MHz. This integrated circuit offers 128KB of FLASH memory and 16KB of RAM, with support for I2C, SPI, USB, UART, and USART interfaces. It includes 55 I/Os, 10 timers/counters, and peripherals such as POR, PWM, WDT, DMA, and LVD. Designed for surface mounting in a BGA package, this RoHS and Halogen Free component operates from a 3V to 3.6V supply.
NXP MCF52221CVM80 technical specifications.
| Package/Case | BGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 55 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | MCF5221X |
| Watchdog Timer | Yes |
| Weight | 0.008575oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF52221CVM80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
