
32-bit RISC microcontroller featuring a ColdFire core, operating at up to 60 MHz. This MCU offers 256KB of Flash program memory and 32KB of RAM. It includes 80 programmable I/Os, 10 timers, and interfaces for CAN, I2C, SPI, and 3 UARTs. Packaged in a 121-pin MAP-BGA (12x12x1.12mm) for surface mounting, it operates from 3.3V and across a temperature range of -40°C to 85°C.
NXP MCF52234CVM60J technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | MAP-BGA |
| Lead Shape | Ball |
| Pin Count | 121 |
| PCB | 121 |
| Package Length (mm) | 12 |
| Package Width (mm) | 12 |
| Package Height (mm) | 1.12 |
| Seated Plane Height (mm) | 1.6(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | MCF5223x |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 60MHz |
| Maximum CPU Frequency | 60MHz |
| Device Core | ColdFire |
| Program Memory Type | Flash |
| Program Memory Size | 256KB |
| RAM Size | 32KB |
| Number of Programmable I/Os | 80 |
| Core Architecture | ColdFire |
| Programmability | Yes |
| Number of Timers | 10 |
| Interface Type | CAN/I2C/SPI/UART |
| CAN | 1 |
| I2C | 1 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 3 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MCF52234CVM60J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.