32-bit RISC microcontroller featuring a 66MHz clock frequency and 524KB of FLASH program memory. This industrial-grade MCU offers 65KB of RAM, 56 I/O lines, and includes PWM channels, ADC, and DMA capabilities. Packaged in a 100-terminal, 14mm x 14mm S-PQFP-G100 quad package, it operates from a 3.3V nominal supply voltage, with a temperature range of -40°C to 85°C.
NXP MCF52254CAF66 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 56 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 66 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCF52254CAF66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.