32-bit RISC microcontroller featuring 80MHz clock speed and FLASH ROM programmability. This commercial-grade MCU offers 32768 bytes of RAM and 262144 words of ROM. It includes 96 I/O lines, PWM channels, ADC, and DMA channels. The component operates within a 0°C to 70°C temperature range and utilizes a 144-terminal S-PQFP-G144 package with a 3.3V nominal supply voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCF52256AG80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 96 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCF52256AG80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.