
32-bit ColdFire RISC microcontroller featuring 256KB Flash program memory and 64KB RAM. Operates at a maximum clock rate of 66 MHz with a 32-bit data bus. Surface-mount MAP-BGA package with 144 pins, measuring 13mm x 13mm. Includes multiple interfaces such as CAN, Ethernet, I2C, SPI, UART, and USB, along with 8 ADC channels. Designed for operation between -40°C and 85°C.
NXP MCF52256CVN66J technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | MAP-BGA |
| Lead Shape | Ball |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 13 |
| Package Width (mm) | 13 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | MCF5225x |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 66MHz |
| Maximum CPU Frequency | 66MHz |
| Device Core | ColdFire |
| Program Memory Type | Flash |
| Program Memory Size | 256KB |
| RAM Size | 64KB |
| Number of Programmable I/Os | 96 |
| Core Architecture | ColdFire |
| Programmability | Yes |
| Number of Timers | 7 |
| Interface Type | CAN/Ethernet/I2C/SPI/UART/USB |
| CAN | 1 |
| I2C | 2 |
| SPI | 1 |
| Ethernet | 1 |
| UART | 3 |
| USART | 0 |
| USB | 1 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 5A992 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MCF52256CVN66J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.