80MHz 32-bit RISC Flash Microcontroller, featuring 96 I/O lines and 65536 bytes of RAM alongside 524288 words of FLASH ROM. This commercial temperature grade microcontroller operates from a 3V to 3.6V supply, with a nominal voltage of 3.3V, and supports PWM channels, ADC, and DMA channels. Housed in a 144-terminal S-PQFP-G144 package with QUAD terminal position, it offers a maximum operating temperature of 70°C and a minimum of 0°C.
Sign in to ask questions about the NXP MCF52258AG80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF52258AG80 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 96 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCF52258AG80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.