
32-bit RISC microcontroller featuring a ColdFire core, operating at up to 80 MHz. This MCU offers 512KB of Flash program memory and 64KB of RAM. It includes multiple interfaces such as CAN, Ethernet, I2C, SPI, UART, and USB. Packaged in a 144-pin MAP-BGA with surface mount technology, it operates from a 3.3V supply and supports a temperature range of -40°C to 85°C.
NXP MCF52259CVN80J technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | MAP-BGA |
| Lead Shape | Ball |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 13 |
| Package Width (mm) | 13 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | MCF5225x |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 80MHz |
| Maximum CPU Frequency | 80MHz |
| Device Core | ColdFire |
| Program Memory Type | Flash |
| Program Memory Size | 512KB |
| RAM Size | 64KB |
| Number of Programmable I/Os | 96 |
| Core Architecture | ColdFire |
| Programmability | Yes |
| Number of Timers | 1 |
| Interface Type | CAN/Ethernet/I2C/SPI/UART/USB |
| CAN | 1 |
| I2C | 2 |
| SPI | 1 |
| Ethernet | 1 |
| UART | 3 |
| USART | 0 |
| USB | 1 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 5A992 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MCF52259CVN80J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.