
32-bit ColdFire RISC Microcontroller (MCU) featuring 512KB FLASH memory and 64KB RAM. Operates at a maximum frequency of 80MHz with a 32-bit data bus width. Offers extensive interface support including I2C, UART, USB, CAN, Ethernet, USART, EBI/EMI, and SPI. Includes 96 programmable I/Os and 10 timers/counters. Packaged in a 144-pin LQFP, this RoHS and Halogen Free component operates from 3V to 3.6V and is supplied in trays.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, UART, USB, CAN, Ethernet, USART, EBI/EMI, SPI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 96 |
| Number of Programmable I/O | 96 |
| Number of Timers/Counters | 10 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
