NXP MCF5233CVM100 technical specifications.
| Access Time | 100us |
| Package/Case | LBGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of I/Os | 61 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | WDT, DMA |
| RoHS Compliant | Yes |
| Series | MCF523X |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF5233CVM100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
