
32-bit Coldfire microprocessor IC featuring a 150MHz core frequency. This ROMless microcontroller offers 64KB RAM and supports a wide range of interfaces including I2C, CAN, UART, SPI, Ethernet, USART, and EBI/EMI. With 113 I/Os and 4 timers/counters, it includes WDT and DMA peripherals. Operating from 1.4V to 3.6V, this surface mount MAPBGA package component functions across an industrial temperature range of -40°C to 85°C.
NXP MCF5235CVF150 technical specifications.
| Package/Case | MAPBGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 150MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, CAN, UART, SPI, Ethernet, USART, EBI/EMI |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of I/Os | 113 |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 2V |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | MCF523X |
| Weight | 0.02836oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MCF5235CVF150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
