
32-bit RISC microprocessor featuring a 100 MHz ColdFire V2 core. This surface-mount device is housed in a 160-pin Quad Flat Package (QFP) with a 0.65mm pin pitch. Integrated interfaces include I2C, SPI, UART, and USB, alongside dual Ethernet ports. Operating within a 1.6V to 3.6V supply range, it offers 8KB instruction and data caches, with a temperature range of -40°C to 85°C.
NXP MCF5270CAB100 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | QFP |
| Package Description | Quad Flat Package |
| Pin Count | 160 |
| PCB | 160 |
| Package Length (mm) | 28.1(Max) |
| Package Width (mm) | 28.1(Max) |
| Package Height (mm) | 3.5(Max) |
| Seated Plane Height (mm) | 3.85(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | ColdFire V2 MCF52xx Processor |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Device Core | ColdFire V2 |
| Maximum Speed | 100MHz |
| Core Architecture | ColdFire |
| Number of CPU Cores | 1 |
| Interface Type | I2C/SPI/UART |
| CAN | 0 |
| UART | 3 |
| USART | 0 |
| I2C | 1 |
| SPI | 1 |
| USB | 1 |
| Ethernet | 2 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.6|3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Instruction Cache Size | 8KB |
| Data Cache Size | 8KB |
| Multiply Accumulate | Yes |
| Ethernet Interface Type | MII |
| Ethernet Speed | 10Mbps/100Mbps |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MCF5270CAB100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.