
32-bit ROMless microprocessor IC featuring a 150MHz maximum frequency. This integrated circuit offers 64KB RAM and 8KB ROMless memory, with a 32-bit data bus width. It supports multiple interfaces including UART, I2C, SPI, Ethernet, USART, and EBI/EMI, and includes peripherals like WDT and DMA. Operating from 3V to 3.6V, this Halogen Free and Lead Free component is housed in a 196-MAPBGA package.
NXP MCF5270CVM150J technical specifications.
| Package/Case | MAPBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | UART, I2C, SPI, Ethernet, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 97 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 126 |
| Packaging | Tray |
| Peripherals | WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | MCF527x |
| Weight | 0.018157oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF5270CVM150J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
