
32-bit microprocessor IC featuring a 150MHz core frequency. This ROMless device offers 64KB RAM and 8KB ROM, with support for UART, I2C, SPI, Ethernet, USART, and EBI/EMI interfaces. It operates from a 1.4V to 3.6V supply, with a typical 3.3V, and includes peripherals like WDT and DMA. Packaged in a 196-MAPBGA (15x15) surface mount configuration, it operates within a -40°C to 85°C temperature range.
NXP MCF5271CVM150J technical specifications.
| Package/Case | MAPBGA |
| Data Bus Width | 32b |
| Frequency | 150MHz |
| Halogen Free | Halogen Free |
| Interface | UART, I2C, SPI, Ethernet, USART, EBI/EMI |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of I/Os | 97 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 126 |
| Packaging | Tray |
| Peripherals | WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | MCF527x |
| Weight | 0.018157oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF5271CVM150J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
