
32-bit RISC microprocessor operating at 66MHz. Features Coldfire core architecture with a 32-bit data bus. Includes 4KB RAM and 16KB ROM memory. Supports I2C, SPI, USB, Ethernet, UART, USART, and EBI/EMI interfaces. Packaged in a Halogen Free LBGA, surface mount configuration.
NXP MCF5272VF66R2 technical specifications.
| Package/Case | LBGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, Ethernet, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | ROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peripherals | WDT, DMA |
| RAM Size | 4KB |
| RoHS Compliant | No |
| Series | MCF527x |
| Weight | 0.019304oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MCF5272VF66R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
