NXP MCF5272VM66R2J technical specifications.
| Package/Case | LBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, Ethernet, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | ROM, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | MCF527x |
| Weight | 0.017021oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF5272VM66R2J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
