NXP MCF5274LCVM166 technical specifications.
| Package/Case | MAPBGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 166MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, Ethernet, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.6V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of I/Os | 69 |
| Oscillator Type | External |
| Package Quantity | 126 |
| Packaging | Tray |
| Peripherals | WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | MCF527x |
| Weight | 0.020512oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF5274LCVM166 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
