
32-bit Coldfire microprocessor with a 166MHz core frequency. Features 64KB RAM and 16KB ROMless memory. Supports UART, I2C, SPI, USB, Ethernet, USART, and EBI/EMI interfaces. Operates from 1.4V to 1.6V supply voltage, with an operating temperature range of 0°C to 70°C. Packaged in a 196-MAPBGA (15x15) surface mount configuration. Includes 5 timers/counters and WDT/DMA peripherals.
NXP MCF5274LVM166J technical specifications.
| Package/Case | MAPBGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 166MHz |
| Halogen Free | Halogen Free |
| Interface | UART, I2C, SPI, USB, Ethernet, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.6V |
| Memory Size | 16KB |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of I/Os | 61 |
| Number of Timers/Counters | 5 |
| Oscillator Type | External |
| Package Quantity | 126 |
| Packaging | Tray |
| Peripherals | WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Series | MCF527x |
| Weight | 0.017021oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF5274LVM166J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
