NXP MCF5274VM133 technical specifications.
| Access Time | 133us |
| Package/Case | LBGA |
| Core Architecture | Coldfire |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, Ethernet, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 69 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | WDT, DMA |
| RAM Size | 65536B |
| RoHS Compliant | Yes |
| Series | MCF527x |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF5274VM133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.