
32-bit RISC microcontroller featuring a Coldfire core, operating at 66MHz with 64KB RAM and FLASH memory. This surface-mount device supports I2C, CAN, UART, SPI, Ethernet, USART, and EBI/EMI interfaces, with 142 I/Os and 12 timers. It includes peripherals like POR, PWM, WDT, DMA, and LVD, with an operating voltage of 3.3V and an external oscillator. The component is housed in a MAPBGA package and operates within a temperature range of -40°C to 85°C.
NXP MCF5280CVF66 technical specifications.
| Access Time | 66us |
| Package/Case | MAPBGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, CAN, UART, SPI, Ethernet, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 720mW |
| Memory Type | FLASH, , ROMless |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 142 |
| Number of Programmable I/O | 150 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 450 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | MCF528x |
| Weight | 0.028731oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MCF5280CVF66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
