
32-bit Coldfire microcontroller IC featuring a 66MHz core speed and ROMless architecture. This integrated circuit offers 64KB RAM and 256KB FLASH memory, supporting I2C, SPI, CAN, Ethernet, UART, USART, and EBI/EMI interfaces. With 150 I/Os, including 142 programmable, and 12 timers/counters, it integrates peripherals like POR, PWM, WDT, DMA, and LVD. Operating from 2.7V to 3.6V, it functions within a -40°C to 85°C temperature range and is packaged in a 256-MAPBGA.
NXP MCF5280CVF66J technical specifications.
| Package/Case | MAPBGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, Ethernet, UART, USART, EBI/EMI |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, , ROMless |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 150 |
| Number of Programmable I/O | 142 |
| Number of Timers/Counters | 12 |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | MCF528x |
| Watchdog Timer | Yes |
| Weight | 0.02836oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MCF5280CVF66J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
