
The MCF5280CVF80 is a 32-bit microcontroller with a Coldfire core architecture, operating at a maximum frequency of 80MHz and a supply voltage of 3.3V. It features 64KB of RAM and is packaged in a Lead Free LBGA package. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 720mW. It supports various interfaces including I2C, SPI, CAN, Ethernet, UART, USART, and EBI/EMI. The MCF5280CVF80 also includes peripherals such as a power-on reset, pulse-width modulation, watch dog timer, direct memory access, and low voltage detection.
NXP MCF5280CVF80 technical specifications.
| Access Time | 80us |
| Package/Case | LBGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, Ethernet, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 720mW |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 142 |
| Number of Programmable I/O | 150 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | MCF528x |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MCF5280CVF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
