
32-bit Coldfire microcontroller featuring a 66MHz core speed and ROMless architecture. This surface-mount IC offers 64KB RAM and 256KB memory, with 150 I/Os including 142 programmable. Integrated peripherals include POR, PWM, WDT, DMA, LVD, and I2C, alongside I2C, SPI, CAN, Ethernet, UART, USART, and EBI/EMI interfaces. Operating voltage ranges from 2.7V to 3.6V, with a typical 3.3V, and supports an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP MCF5280CVM66J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF5280CVM66J technical specifications.
| Package/Case | MAPBGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, Ethernet, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, , ROMless |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 150 |
| Number of Programmable I/O | 142 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | MCF528x |
| Watchdog Timer | Yes |
| Weight | 0.027701oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF5280CVM66J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
