
32-bit Coldfire microcontroller IC operating at 80MHz, featuring ROMless memory architecture and a 256-MAPBGA package. This surface-mount component offers a 32-bit data bus, 150 I/Os with 142 programmable, and supports I2C, SPI, CAN, Ethernet, UART, USART, and EBI/EMI interfaces. It includes 12 timers/counters, peripherals like POR, PWM, WDT, DMA, LVD, and I2C, with 64KB RAM. Operating voltage ranges from 2.7V to 3.6V, with an external oscillator type and a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP MCF5280CVM80J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF5280CVM80J technical specifications.
| Package/Case | LBGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, Ethernet, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 150 |
| Number of Programmable I/O | 142 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | MCF528x |
| Watchdog Timer | Yes |
| Weight | 0.027701oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF5280CVM80J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.