
32-bit RISC microcontroller featuring a Coldfire core operating at 66MHz. This integrated circuit offers 512KB of FLASH memory and 64KB of RAM, with an access time of 66µs. It supports multiple interfaces including I2C, CAN, UART, SPI, Ethernet, USART, and EBI/EMI. The device is packaged in an LBGA surface-mount case and operates from a 3.3V supply. Included peripherals consist of POR, PWM, WDT, DMA, LVD, and I2C, with 12 timers/counters and 142 I/Os.
Sign in to ask questions about the NXP MCF5282CVF66 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF5282CVF66 technical specifications.
| Access Time | 66us |
| Package/Case | LBGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, CAN, UART, SPI, Ethernet, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 720mW |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 142 |
| Number of Programmable I/O | 150 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 450 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | MCF528x |
| Watchdog Timer | Yes |
| Weight | 0.02836oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MCF5282CVF66 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
