
32-bit Coldfire microcontroller IC operating at 66MHz. Features 512KB FLASH memory and 64KB RAM. Supports I2C, SPI, CAN, Ethernet, UART, USART, and EBI/EMI interfaces. Includes 12 timers/counters and 150 I/Os. Packaged in a 256-MAPBGA (LBGA) for surface mounting.
NXP MCF5282CVF66J technical specifications.
| Package/Case | LBGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, Ethernet, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 720mW |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 150 |
| Number of Programmable I/O | 150 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 450 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | MCF528x |
| Watchdog Timer | Yes |
| Weight | 0.02836oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MCF5282CVF66J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
