
32-bit Coldfire microcontroller featuring a 66MHz core frequency and 512KB of FLASH memory. This surface-mount IC offers extensive connectivity with I2C, SPI, CAN, Ethernet, UART, USART, and EBI/EMI interfaces. It includes 142 programmable I/Os, 2 timers/counters, and peripherals such as POR, PWM, WDT, DMA, LVD, and I2C. Operating from 2.7V to 3.6V, this RoHS compliant and halogen-free component is suitable for industrial applications with its -40°C to 85°C operating temperature range.
Sign in to ask questions about the NXP MCF5282CVM66J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF5282CVM66J technical specifications.
| Package/Case | LBGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, Ethernet, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 150 |
| Number of Programmable I/O | 142 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | MCF528x |
| Watchdog Timer | Yes |
| Weight | 0.027701oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF5282CVM66J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
