
32-bit microcontroller featuring a Coldfire core architecture operating at up to 80MHz. This surface mount device offers 512KB of FLASH memory and 64KB of RAM, with a 32-bit data bus. Integrated peripherals include I2C, SPI, CAN, Ethernet, UART, USART, EBI/EMI interfaces, along with POR, PWM, WDT, DMA, and LVD. It supports an operating supply voltage of 3.3V, with a range of 2.7V to 3.6V, and operates within a temperature range of -40°C to 85°C.
NXP MCF5282CVM80J technical specifications.
| Package/Case | MAPBGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, CAN, Ethernet, UART, USART, EBI/EMI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 150 |
| Number of Programmable I/O | 142 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | MCF528x |
| Watchdog Timer | Yes |
| Weight | 0.027701oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF5282CVM80J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
