
32-bit Coldfire microprocessor featuring a 240MHz core frequency, expandable to 400MHz. Surface mount LQFP package with 61 I/Os, including 61 programmable. Integrated peripherals include PWM, WDT, and DMA, with support for I2C, SPI, Ethernet, UART, USB, USART, and EBI/EMI interfaces. Operates from 1.08V to 3.3V supply, with an operating temperature range of -40°C to 85°C. Includes 128KB RAM and 8 timers/counters.
NXP MCF53010CQT240 technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 240MHz |
| Halogen Free | Not Halogen Free |
| Interface | I2C, SPI, Ethernet, UART, USB, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Memory Type | ROMless, |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of I/Os | 61 |
| Number of Programmable I/O | 61 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 180 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | No |
| Series | MCF5301x |
| Weight | 0.0887oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MCF53010CQT240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
