
32-bit Coldfire microprocessor featuring a 240MHz core frequency and up to 400MHz max frequency. Surface mount LQFP package with 61 I/Os, including I2C, SPI, Ethernet, UART, USB, USART, and EBI/EMI interfaces. Integrated peripherals include PWM, WDT, and DMA, with 8 timers/counters and 128KB RAM. Operates from 1.08V to 3.3V supply voltage, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCF53012CQT240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 240MHz |
| Halogen Free | Not Halogen Free |
| Interface | I2C, SPI, Ethernet, UART, USB, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.3V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of I/Os | 61 |
| Number of Programmable I/O | 61 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 180 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | No |
| Series | MCF5301x |
| Weight | 0.0887oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MCF53012CQT240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
