
32-bit Coldfire microprocessor featuring a 240MHz core frequency. This surface mount device utilizes a LBGA package and offers extensive interface support including I2C, UART, SPI, USB, Ethernet, USART, and EBI/EMI. Integrated peripherals include PWM, WDT, and DMA, with 128KB of RAM and 4 timers/counters. Operating within a voltage range of 1.08V to 3.3V, this RoHS and Halogen Free component supports a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCF53014CMJ240J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LBGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 240MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, UART, SPI, USB, Ethernet, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 240MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Memory Type | ROMless, |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of I/Os | 83 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 450 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | MCF5301x |
| Weight | 0.028071oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF53014CMJ240J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
