
32-bit Coldfire microprocessor, operating at 240MHz, featuring a LBGA surface mount package. Includes 128KB RAM, ROMless architecture, and supports I2C, UART, SPI, USB, Ethernet, USART, and EBI/EMI interfaces. Equipped with 4 timers/counters, PWM, WDT, and DMA peripherals. Operates within a 1.08V to 3.3V supply voltage range, with an operating temperature range of -40°C to 85°C. Halogen-free and lead-free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCF53017CMJ240J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LBGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 240MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, UART, SPI, USB, Ethernet, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.3V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of I/Os | 83 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 450 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | MCF5301x |
| Weight | 0.027701oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF53017CMJ240J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
