The MCF5307CAI90B is a 32-bit RISC microprocessor from NXP, operating at a supply voltage of 3.3V and a speed of 90MHz. It features a commercial temperature grade and a quad terminal position. The device is packaged in a QFP208 package, measuring 1.2 square inches in size. The microprocessor is suitable for use in a variety of applications, including those requiring high-performance processing capabilities.
NXP MCF5307CAI90B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 90 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCF5307CAI90B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.