
32-bit RISC microprocessor operating at 240MHz, featuring a Coldfire core. This surface mountable BGA package offers 94 I/Os and includes peripherals such as PWM, WDT, DMA, and LCD controllers. Connectivity is supported via I2C, SPI, USB, CAN, Ethernet, UART, USART, and EBI/EMI interfaces. The component operates with a supply voltage range of 1.4V to 1.6V and has a maximum I/O voltage of 5V, with an operating temperature range of -40°C to 85°C.
NXP MCF53281CVM240 technical specifications.
| Package/Case | BGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 240MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 240MHz |
| Max I/O Voltage | 5V |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.6V |
| Memory Size | 16KB |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 94 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 450 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCF532X |
| Termination | SMD/SMT |
| Weight | 0.027701oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF53281CVM240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
