240MHz 32-bit RISC microprocessor featuring a 256-terminal PBGA package. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 1.5V (1.4V to 1.6V). Includes a 32-bit external data bus and a 24-bit address bus. Package dimensions are 17mm x 17mm.
NXP MCF5328CVM240 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.4 |
| Supply Voltage-Max | 1.6 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 240 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCF5328CVM240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.