The MCF5407CAI162 is a 32-bit RISC microprocessor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is available in a S-PQFP-G208 package with 208 terminals in a quad terminal position. The device operates at a nominal supply voltage of 3.3 volts and has a speed of 162 MHz. It is designed for industrial applications and is suitable for use in a variety of environments.
NXP MCF5407CAI162 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 162 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCF5407CAI162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.