32-bit microprocessor featuring a maximum clock frequency of 100 MHz and a speed of 250. This industrial-grade component operates within a temperature range of -40°C to 85°C, with a nominal supply voltage of 1.2V (1.14V to 1.32V). Encased in a 256-terminal PBGA package (S-PBGA-B256) with terminals positioned at the bottom.
NXP MCF54418CMJ250 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 250 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCF54418CMJ250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.