
32-bit RISC microprocessor operating at 240MHz, featuring a Coldfire core architecture. This surface mount component utilizes a LBGA package with 132 I/Os and offers integrated I2C, SPI, USB, UART, and USART interfaces. It includes 32KB RAM, WDT, and DMA peripherals, with an operating supply voltage of 3.3V and a ROMless memory type. The component is halogen-free, lead-free, and RoHS compliant, suitable for operation between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCF54451VM240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LBGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 240MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 240MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.35V |
| Mount | Surface Mount |
| Number of I/Os | 132 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 450 |
| Packaging | Tray |
| Peripherals | WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MCF5445X |
| Weight | 0.027701oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF54451VM240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.