
32-bit RISC microprocessor featuring a ColdFire core, operating at a maximum speed of 240 MHz with 16KB instruction and 16KB data cache. This surface-mount component utilizes a 0.13um process technology and is housed in a 256-pin MAP-BGA package measuring 17x17x1.16mm. Connectivity includes I2C, SPI, and UART interfaces, with three UART channels and one I2C channel available. It supports operating supply voltages from 1.65V to 3.6V and operates within a temperature range of 0°C to 70°C.
NXP MCF54451VM240J technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | MAP-BGA |
| Package Description | Molded Array Process Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 256 |
| PCB | 256 |
| Package Length (mm) | 17 |
| Package Width (mm) | 17 |
| Package Height (mm) | 1.16 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 1 |
| Package Weight (g) | 0.7748 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VKKD-2 |
| Family Name | ColdFire MCF5445X Processor |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Device Core | ColdFire |
| Maximum Speed | 240MHz |
| Process Technology | 0.13um |
| Number of CPU Cores | 1 |
| Interface Type | I2C/SPI/SSI/UART |
| CAN | 0 |
| UART | 3 |
| USART | 0 |
| I2C | 1 |
| SPI | 1 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.65|3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Instruction Cache Size | 16KB |
| Data Cache Size | 16KB |
| Multiply Accumulate | Yes |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 5A992 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MCF54451VM240J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.