
32-Bit Microprocessor (MPU) featuring a Coldfire V4E core architecture operating at a maximum frequency of 200MHz. This ROMless integrated circuit offers 32KB of RAM and supports multiple interfaces including I2C, SPI, USB, Ethernet, UART, USART, and EBI/EMI. With 99 programmable I/Os and integrated peripherals like PWM, WDT, and DMA, it operates at a 3.3V supply voltage. The component is housed in a 388-PBGA (27x27) package, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the NXP MCF5470ZP200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF5470ZP200 technical specifications.
| Access Time | 200us |
| Package/Case | BGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, Ethernet, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 99 |
| Number of Programmable I/O | 99 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | MCF547x |
| Weight | 0.120637oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MCF5470ZP200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
