32-bit Coldfire microcontroller IC operating at 200MHz. Features ROMless memory with 32KB RAM, supporting I2C, SPI, USB, Ethernet, UART, USART, and EBI/EMI interfaces. This surface mount device is housed in a 388-PBGA (27x27) package with 99 I/Os and includes peripherals like PWM, WDT, and DMA. Operating temperature range is 0°C to 70°C with a supply voltage from 1.43V to 3.3V.
NXP MCF5472ZP200 technical specifications.
| Access Time | 200us |
| Package/Case | BGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, Ethernet, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Memory Size | 32KB |
| Memory Type | ROMless, |
| Min Supply Voltage | 1.43V |
| Mount | Surface Mount |
| Number of I/Os | 99 |
| Number of Programmable I/O | 99 |
| Oscillator Type | External |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | MCF547x |
| Weight | 0.120521oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.