
32-bit RISC microprocessor featuring a 166MHz Coldfire core. This surface-mount BGA package offers 99 I/Os and supports I2C, SPI, USB, CAN, Ethernet, UART, USART, and EBI/EMI interfaces. It includes 32KB RAM, ROMless memory, and peripherals like PWM, WDT, and DMA. Operating voltage ranges from 1.43V to 3.3V, with a maximum operating temperature of 85°C. This component is halogen-free, lead-free, and RoHS compliant.
Sign in to ask questions about the NXP MCF5480CVR166 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF5480CVR166 technical specifications.
| Package/Case | BGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 166MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Memory Type | ROMless, |
| Min Supply Voltage | 1.43V |
| Mount | Surface Mount |
| Number of I/Os | 99 |
| Oscillator Type | External |
| Package Quantity | 200 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MCF548x |
| Weight | 0.113988oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF5480CVR166 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
