
The MCF5481CVR166 is a 32-bit microcontroller based on the Coldfire core, which operates at a maximum frequency of 166 megahertz. This device features 32 kilobytes of RAM and supports a range of interfaces, including I2C, SPI, USB, CAN, Ethernet, UART, USART, and EBI/EMI. The MCF5481CVR166 is packaged in a BGA-388 package, suitable for surface mount applications, and operates over a temperature range of -40 degrees Celsius to 85 degrees Celsius. It is compliant with RoHS regulations and is designed for use in a variety of applications.
Sign in to ask questions about the NXP MCF5481CVR166 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF5481CVR166 technical specifications.
| Package/Case | BGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 166MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.43V |
| Mount | Surface Mount |
| Number of I/Os | 99 |
| Operating Supply Voltage | 1.58V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MCF548x |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF5481CVR166 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
