
32-bit RISC microprocessor operating at 166MHz, featuring a BGA package for surface mounting. This microprocessor offers a 32-bit data bus, 64KB ROMless memory, and 32KB RAM. Integrated interfaces include I2C, SPI, USB, CAN, Ethernet, UART, USART, and EBI/EMI. Peripherals include PWM, WDT, and DMA. Operating voltage ranges from 1.43V to 3.6V, with a typical 3.3V.
Sign in to ask questions about the NXP MCF5483CVR166 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF5483CVR166 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 166MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART, USART, EBI/EMI |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | ROMless, |
| Min Supply Voltage | 1.43V |
| Mount | Surface Mount |
| Number of I/Os | 99 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCF548x |
| Weight | 0.113988oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF5483CVR166 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
