
32-bit Coldfire V4E microprocessor IC operating at 166MHz. Features 32KB RAM, ROMless memory, and a 32-bit data bus. Offers extensive interfaces including I2C, SPI, USB, CAN, Ethernet, UART, USART, and EBI/EMI. Includes peripherals like PWM, WDT, and DMA. Housed in a 388-PBGA (27x27) package with 99 I/Os. Operates from a 3.3V supply with an external oscillator, within a -40°C to 85°C temperature range.
Sign in to ask questions about the NXP MCF5483CZP166 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF5483CZP166 technical specifications.
| Access Time | 166us |
| Package/Case | BGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 99 |
| Number of Programmable I/O | 99 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | MCF548x |
| Weight | 0.120637oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MCF5483CZP166 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
